PMEG6010CPASX | ||
---|---|---|
DigiKey Part Number | 1727-2409-2-ND - Tape & Reel (TR) 1727-2409-1-ND - Cut Tape (CT) 1727-2409-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG6010CPASX | |
Description | DIODE ARR SCHOTT 60V DFN2020D-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 60 V Surface Mount 3-UDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG6010CPASX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13325 | $399.75 |
6,000 | $0.12772 | $766.32 |
9,000 | $0.11494 | $1,034.46 |
30,000 | $0.11324 | $3,397.20 |
75,000 | $0.10643 | $7,982.25 |