PMEG3020CPA,115 | ||
---|---|---|
DigiKey Part Number | 1727-5205-2-ND - Tape & Reel (TR) 1727-5205-1-ND - Cut Tape (CT) 1727-5205-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG3020CPA,115 | |
Description | DIODE ARR SCHOTT 30V 2A 3HUSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 2A Surface Mount 3-PowerUDFN | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG3020CPA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02100 | ¥30.21 |
100 | ¥2.10000 | ¥210.00 |
500 | ¥1.63958 | ¥819.79 |
1,000 | ¥1.33262 | ¥1,332.62 |