PMEG2015EJ,115 | |
---|---|
DigiKey Part Number | 1727-3861-2-ND - Tape & Reel (TR) 1727-3861-1-ND - Cut Tape (CT) 1727-3861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EJ,115 |
Description | DIODE SCHOTTKY 20V 1.5A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2015EJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.19036 | ¥595.18 |
1,000 | ¥0.92634 | ¥926.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82906 | ¥2,487.18 |
6,000 | ¥0.81054 | ¥4,863.24 |
9,000 | ¥0.71790 | ¥6,461.10 |
30,000 | ¥0.70863 | ¥21,258.90 |
75,000 | ¥0.60211 | ¥45,158.25 |