
FDT439N | |
|---|---|
DigiKey Part Number | FDT439NTR-ND - Tape & Reel (TR) FDT439NCT-ND - Cut Tape (CT) FDT439NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT439N |
Description | MOSFET N-CH 30V 6.3A SOT223-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.3A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FDT439N Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-4 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 6.3A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥7.37700 | ¥73.77 |
| 100 | ¥4.87930 | ¥487.93 |
| 500 | ¥3.80568 | ¥1,902.84 |
| 1,000 | ¥3.45992 | ¥3,459.92 |
| 2,000 | ¥3.16898 | ¥6,337.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.73303 | ¥10,932.12 |
| 8,000 | ¥2.54078 | ¥20,326.24 |








