PMEG2010EA,115 | |
---|---|
DigiKey Part Number | 1727-4326-2-ND - Tape & Reel (TR) 1727-4326-1-ND - Cut Tape (CT) 1727-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EA,115 |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010EA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09430 | ¥109.43 |
500 | ¥0.96952 | ¥484.76 |
1,000 | ¥0.75452 | ¥754.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67530 | ¥2,025.90 |
6,000 | ¥0.66021 | ¥3,961.26 |
9,000 | ¥0.58475 | ¥5,262.75 |
30,000 | ¥0.57721 | ¥17,316.30 |
75,000 | ¥0.49044 | ¥36,783.00 |
150,000 | ¥0.47158 | ¥70,737.00 |