PMEG2005ET,215 | ||
---|---|---|
DigiKey Part Number | 1727-3855-2-ND - Tape & Reel (TR) 1727-3855-1-ND - Cut Tape (CT) 1727-3855-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG2005ET,215 | |
Description | DIODE SCHOTTKY 20V 500MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 500mA Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG2005ET,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19530 | ¥119.53 |
500 | ¥1.05934 | ¥529.67 |
1,000 | ¥0.82430 | ¥824.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73777 | ¥2,213.31 |
6,000 | ¥0.72129 | ¥4,327.74 |
9,000 | ¥0.63886 | ¥5,749.74 |
30,000 | ¥0.63062 | ¥18,918.60 |
75,000 | ¥0.53582 | ¥40,186.50 |
150,000 | ¥0.51521 | ¥77,281.50 |