PMBT4401,235 | ||
---|---|---|
DigiKey Part Number | 1727-1886-2-ND - Tape & Reel (TR) 1727-1886-1-ND - Cut Tape (CT) 1727-1886-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMBT4401,235 | |
Description | TRANS NPN 40V 0.6A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMBT4401,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.42850 | ¥42.85 |
500 | ¥0.33674 | ¥168.37 |
1,000 | ¥0.23380 | ¥233.80 |
2,000 | ¥0.19370 | ¥387.40 |
5,000 | ¥0.18315 | ¥915.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15588 | ¥1,558.80 |
30,000 | ¥0.14419 | ¥4,325.70 |
50,000 | ¥0.12470 | ¥6,235.00 |
100,000 | ¥0.11691 | ¥11,691.00 |
250,000 | ¥0.10366 | ¥25,915.00 |