PLVA653A,215 | |
---|---|
DigiKey Part Number | 1727-5168-2-ND - Tape & Reel (TR) 1727-5168-1-ND - Cut Tape (CT) 1727-5168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA653A,215 |
Description | DIODE ZENER 5.3V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.3 V 250 mW ±4% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA653A,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 4.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.29880 | ¥129.88 |
500 | ¥1.05956 | ¥529.78 |
1,000 | ¥0.78610 | ¥786.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46493 | ¥1,394.79 |
6,000 | ¥0.44450 | ¥2,667.00 |
9,000 | ¥0.42301 | ¥3,807.09 |