PESD2USB30Z | ||
---|---|---|
DigiKey Part Number | PESD2USB30Z-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PESD2USB30Z | |
Description | TVS DIODE 5.5VWM 10WLCSP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 10-WLCSP (1.57x1.17) | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD2USB30Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.79947 | ¥8,097.61 |
9,000 | ¥1.57848 | ¥14,206.32 |
31,500 | ¥1.56285 | ¥49,229.78 |