PESD2CANFD27UU-QX | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD27UU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27UU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD27UU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27UU-QX |
Description | PESD2CANFD27UU-Q/SOT323/SC-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25530 | ¥125.53 |
500 | ¥1.11244 | ¥556.22 |
1,000 | ¥0.86565 | ¥865.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55356 | ¥1,660.68 |
6,000 | ¥0.52924 | ¥3,175.44 |
9,000 | ¥0.45772 | ¥4,119.48 |
30,000 | ¥0.44914 | ¥13,474.20 |
75,000 | ¥0.37190 | ¥27,892.50 |
150,000 | ¥0.36617 | ¥54,925.50 |