PESD15VU1UT,215 | ||
---|---|---|
DigiKey Part Number | 1727-3816-2-ND - Tape & Reel (TR) 1727-3816-1-ND - Cut Tape (CT) 1727-3816-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD15VU1UT,215 | |
Description | TVS DIODE 15VWM 53VC TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 53V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD15VU1UT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11240 | ¥111.24 |
500 | ¥0.90730 | ¥453.65 |
1,000 | ¥0.67317 | ¥673.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56636 | ¥1,699.08 |
6,000 | ¥0.54148 | ¥3,248.88 |
9,000 | ¥0.46830 | ¥4,214.70 |
30,000 | ¥0.45952 | ¥13,785.60 |
75,000 | ¥0.38049 | ¥28,536.75 |
150,000 | ¥0.37464 | ¥56,196.00 |