PDTA123JU,115 | ||
---|---|---|
DigiKey Part Number | 1727-1693-2-ND - Tape & Reel (TR) 1727-1693-1-ND - Cut Tape (CT) 1727-1693-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTA123JU,115 | |
Description | TRANS PREBIAS PNP 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTA123JU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10µA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.07300 | ¥10.73 |
100 | ¥0.57880 | ¥57.88 |
500 | ¥0.45446 | ¥227.23 |
1,000 | ¥0.31552 | ¥315.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26137 | ¥784.11 |
6,000 | ¥0.24719 | ¥1,483.14 |
9,000 | ¥0.21037 | ¥1,893.33 |
30,000 | ¥0.19459 | ¥5,837.70 |
75,000 | ¥0.16830 | ¥12,622.50 |
150,000 | ¥0.13990 | ¥20,985.00 |