PCA9539PWJ | |
---|---|
DigiKey Part Number | 1727-PCA9539PWJTR-ND - Tape & Reel (TR) 1727-PCA9539PWJCT-ND - Cut Tape (CT) 1727-PCA9539PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9539PWJ |
Description | I2C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.29100 | ¥132.91 |
25 | ¥12.54040 | ¥313.51 |
100 | ¥10.68450 | ¥1,068.45 |
250 | ¥10.03248 | ¥2,508.12 |
500 | ¥8.77858 | ¥4,389.29 |
1,000 | ¥7.27365 | ¥7,273.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.77202 | ¥16,930.05 |
5,000 | ¥6.52121 | ¥32,606.05 |
12,500 | ¥6.27040 | ¥78,380.00 |