PBSS4240ZF | |
---|---|
DigiKey Part Number | 1727-PBSS4240ZFTR-ND - Tape & Reel (TR) 1727-PBSS4240ZFCT-ND - Cut Tape (CT) 1727-PBSS4240ZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240ZF |
Description | TRANS NPN 40V 2A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 650 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.14400 | ¥31.44 |
100 | ¥1.88750 | ¥188.75 |
500 | ¥1.74756 | ¥873.78 |
1,000 | ¥1.18830 | ¥1,188.30 |
2,000 | ¥1.09397 | ¥2,187.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09397 | ¥4,375.88 |
8,000 | ¥1.04852 | ¥8,388.16 |
12,000 | ¥0.94367 | ¥11,324.04 |
28,000 | ¥0.92969 | ¥26,031.32 |