PBSS4041PX,115 | |
---|---|
DigiKey Part Number | 1727-5107-2-ND - Tape & Reel (TR) 1727-5107-1-ND - Cut Tape (CT) 1727-5107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4041PX,115 |
Description | TRANS PNP 60V 5A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 110MHz 2.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.45800 | ¥44.58 |
100 | ¥3.08590 | ¥308.59 |
500 | ¥2.57822 | ¥1,289.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.19428 | ¥2,194.28 |
2,000 | ¥1.95424 | ¥3,908.48 |
5,000 | ¥1.85139 | ¥9,256.95 |
10,000 | ¥1.71426 | ¥17,142.60 |
25,000 | ¥1.69728 | ¥42,432.00 |