NPS4053GH-Q100Z | |
---|---|
DigiKey Part Number | 1727-NPS4053GH-Q100ZTR-ND - Tape & Reel (TR) 1727-NPS4053GH-Q100ZCT-ND - Cut Tape (CT) 1727-NPS4053GH-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS4053GH-Q100Z |
Description | POWER MANAGEMENT ICS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-HWSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-HWSON (2x2) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.19610 | ¥419.61 |
250 | ¥3.89740 | ¥974.35 |
500 | ¥3.31678 | ¥1,658.39 |
1,000 | ¥2.65343 | ¥2,653.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40467 | ¥7,214.01 |
6,000 | ¥2.23883 | ¥13,432.98 |
15,000 | ¥2.15591 | ¥32,338.65 |
30,000 | ¥2.07299 | ¥62,189.70 |