NHDTC114YTR | |
---|---|
DigiKey Part Number | 1727-NHDTC114YTR-ND - Tape & Reel (TR) 1727-NHDTC114YCT-ND - Cut Tape (CT) 1727-NHDTC114YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC114YTR |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC114YTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60590 | ¥60.59 |
500 | ¥0.50524 | ¥252.62 |
1,000 | ¥0.35097 | ¥350.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30420 | ¥912.60 |
6,000 | ¥0.28217 | ¥1,693.02 |
9,000 | ¥0.23400 | ¥2,106.00 |
30,000 | ¥0.22987 | ¥6,896.10 |
75,000 | ¥0.20647 | ¥15,485.25 |
150,000 | ¥0.17894 | ¥26,841.00 |