MJD45H11J | |
---|---|
DigiKey Part Number | 1727-8688-2-ND - Tape & Reel (TR) 1727-8688-1-ND - Cut Tape (CT) 1727-8688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD45H11J |
Description | TRANS PNP 80V 8A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 80MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.44900 | ¥44.49 |
100 | ¥3.09410 | ¥309.41 |
500 | ¥2.41552 | ¥1,207.76 |
1,000 | ¥1.96335 | ¥1,963.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75512 | ¥4,387.80 |
5,000 | ¥1.66587 | ¥8,329.35 |
12,500 | ¥1.54688 | ¥19,336.00 |
25,000 | ¥1.51118 | ¥37,779.50 |