MJD31CH-QJ | |
---|---|
DigiKey Part Number | 1727-MJD31CH-QJTR-ND - Tape & Reel (TR) 1727-MJD31CH-QJCT-ND - Cut Tape (CT) 1727-MJD31CH-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CH-QJ |
Description | BJT - MJD SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.6 W Surface Mount DPAK |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 20mA, 6V | |
Power - Max | 1.6 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.63700 | ¥36.37 |
100 | ¥2.52700 | ¥252.70 |
500 | ¥1.97284 | ¥986.42 |
1,000 | ¥1.60347 | ¥1,603.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.43344 | ¥3,583.60 |
5,000 | ¥1.36054 | ¥6,802.70 |
12,500 | ¥1.26336 | ¥15,792.00 |
25,000 | ¥1.23421 | ¥30,855.25 |
62,500 | ¥1.20275 | ¥75,171.88 |