MJD31CHQ-13 | ||
---|---|---|
DigiKey Part Number | 31-MJD31CHQ-13TR-ND - Tape & Reel (TR) 31-MJD31CHQ-13CT-ND - Cut Tape (CT) 31-MJD31CHQ-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MJD31CHQ-13 | |
Description | PWR HI VOLTAGE TRANSISTOR TO252 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 1.45 W Surface Mount TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 500µA, 50mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 1.45 W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.01982 | ¥1,009.91 |
1,000 | ¥1.64171 | ¥1,641.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46757 | ¥3,668.93 |
5,000 | ¥1.39296 | ¥6,964.80 |
12,500 | ¥1.29346 | ¥16,168.25 |
25,000 | ¥1.26362 | ¥31,590.50 |
62,500 | ¥1.23140 | ¥76,962.50 |