BZX84W-B6V8F | ||
---|---|---|
DigiKey Part Number | 1727-8281-2-ND - Tape & Reel (TR) 1727-8281-1-ND - Cut Tape (CT) 1727-8281-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84W-B6V8F | |
Description | DIODE ZENER 6.8V 275MW SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.8 V 275 mW ±2% Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84W-B6V8F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.59850 | ¥59.85 |
500 | ¥0.49896 | ¥249.48 |
1,000 | ¥0.34676 | ¥346.76 |
2,000 | ¥0.30051 | ¥601.02 |
5,000 | ¥0.27876 | ¥1,393.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23879 | ¥2,387.90 |
30,000 | ¥0.22088 | ¥6,626.40 |
50,000 | ¥0.19103 | ¥9,551.50 |
100,000 | ¥0.17910 | ¥17,910.00 |
250,000 | ¥0.15880 | ¥39,700.00 |