BZX84J-B11,115 | |
---|---|
DigiKey Part Number | 1727-BZX84J-B11,115TR-ND - Tape & Reel (TR) 1727-BZX84J-B11,115CT-ND - Cut Tape (CT) 1727-BZX84J-B11,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-B11,115 |
Description | DIODE ZENER 11V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80030 | ¥400.15 |
1,000 | ¥0.55614 | ¥556.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48195 | ¥1,445.85 |
6,000 | ¥0.44706 | ¥2,682.36 |
9,000 | ¥0.37073 | ¥3,336.57 |
30,000 | ¥0.36419 | ¥10,925.70 |
75,000 | ¥0.32712 | ¥24,534.00 |
150,000 | ¥0.28350 | ¥42,525.00 |