BZX84-C33,215 | ||
---|---|---|
DigiKey Part Number | 1727-5029-2-ND - Tape & Reel (TR) 1727-5029-1-ND - Cut Tape (CT) 1727-5029-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-C33,215 | |
Description | DIODE ZENER 33V 250MW TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 33 V 250 mW ±5% Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84-C33,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.48520 | ¥48.52 |
500 | ¥0.38108 | ¥190.54 |
1,000 | ¥0.26467 | ¥264.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15412 | ¥462.36 |
6,000 | ¥0.14574 | ¥874.44 |
9,000 | ¥0.12403 | ¥1,116.27 |
30,000 | ¥0.11473 | ¥3,441.90 |
75,000 | ¥0.10918 | ¥8,188.50 |