BZX84-B15,215 | |
---|---|
DigiKey Part Number | 1727-5005-2-ND - Tape & Reel (TR) 1727-5005-1-ND - Cut Tape (CT) 1727-5005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B15,215 |
Description | DIODE ZENER 15V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B15,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82900 | ¥8.29 |
100 | ¥0.44740 | ¥44.74 |
500 | ¥0.35154 | ¥175.77 |
1,000 | ¥0.24408 | ¥244.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20221 | ¥606.63 |
6,000 | ¥0.19122 | ¥1,147.32 |
9,000 | ¥0.16275 | ¥1,464.75 |
30,000 | ¥0.15054 | ¥4,516.20 |
75,000 | ¥0.14326 | ¥10,744.50 |