BZX384-C24,115 | ||
---|---|---|
DigiKey Part Number | 1727-1145-2-ND - Tape & Reel (TR) 1727-1145-1-ND - Cut Tape (CT) 1727-1145-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-C24,115 | |
Description | DIODE ZENER 24V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX384-C24,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96000 | ¥9.60 |
100 | ¥0.51880 | ¥51.88 |
500 | ¥0.40718 | ¥203.59 |
1,000 | ¥0.28281 | ¥282.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23427 | ¥702.81 |
6,000 | ¥0.22154 | ¥1,329.24 |
9,000 | ¥0.18855 | ¥1,696.95 |
30,000 | ¥0.17441 | ¥5,232.30 |
75,000 | ¥0.15084 | ¥11,313.00 |
150,000 | ¥0.12538 | ¥18,807.00 |