BZT52-B3V9J | ||
---|---|---|
DigiKey Part Number | 1727-8115-2-ND - Tape & Reel (TR) 1727-8115-1-ND - Cut Tape (CT) 1727-8115-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52-B3V9J | |
Description | DIODE ZENER 3.9V 590MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.9 V 590 mW ±2.05% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31300 | ¥13.13 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.53558 | ¥267.79 |
1,000 | ¥0.37213 | ¥372.13 |
2,000 | ¥0.32251 | ¥645.02 |
5,000 | ¥0.29915 | ¥1,495.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24808 | ¥2,480.80 |
30,000 | ¥0.24370 | ¥7,311.00 |
50,000 | ¥0.21889 | ¥10,944.50 |
100,000 | ¥0.19409 | ¥19,409.00 |
250,000 | ¥0.18971 | ¥47,427.50 |