BUK98150-55A/CUF | ||
---|---|---|
DigiKey Part Number | 1727-2224-2-ND - Tape & Reel (TR) 1727-2224-1-ND - Cut Tape (CT) 1727-2224-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BUK98150-55A/CUF | |
Description | MOSFET N-CH 55V 5.5A SOT223 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 55 V 5.5A (Tc) 8W (Tc) Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | BUK98150-55A/CUF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 137mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.3 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.49700 | ¥34.97 |
100 | ¥2.42830 | ¥242.83 |
500 | ¥1.89620 | ¥948.10 |
1,000 | ¥1.54130 | ¥1,541.30 |
2,000 | ¥1.37782 | ¥2,755.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.37782 | ¥5,511.28 |
8,000 | ¥1.30776 | ¥10,462.08 |
12,000 | ¥1.21435 | ¥14,572.20 |
28,000 | ¥1.18632 | ¥33,216.96 |