BUK7Y21-40EX | |
---|---|
DigiKey Part Number | 1727-1108-2-ND - Tape & Reel (TR) 1727-1108-1-ND - Cut Tape (CT) 1727-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y21-40EX |
Description | MOSFET N-CH 40V 33A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 33A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 617 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26900 | ¥42.69 |
100 | ¥2.95640 | ¥295.64 |
500 | ¥2.47036 | ¥1,235.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.10244 | ¥3,153.66 |
3,000 | ¥1.87248 | ¥5,617.44 |
7,500 | ¥1.77393 | ¥13,304.48 |
10,500 | ¥1.64254 | ¥17,246.67 |
37,500 | ¥1.62627 | ¥60,985.13 |