BCX56-10,115 | |
---|---|
DigiKey Part Number | 1727-4318-2-ND - Tape & Reel (TR) 1727-4318-1-ND - Cut Tape (CT) 1727-4318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-10,115 |
Description | TRANS NPN 80V 1A SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX56-10,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13620 | ¥113.62 |
500 | ¥1.00712 | ¥503.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.78375 | ¥783.75 |
2,000 | ¥0.70141 | ¥1,402.82 |
5,000 | ¥0.68574 | ¥3,428.70 |
10,000 | ¥0.60738 | ¥6,073.80 |
25,000 | ¥0.59954 | ¥14,988.50 |
50,000 | ¥0.50941 | ¥25,470.50 |
100,000 | ¥0.50157 | ¥50,157.00 |