BCV72,215 | |
---|---|
DigiKey Part Number | 1727-6206-2-ND - Tape & Reel (TR) 1727-6206-1-ND - Cut Tape (CT) 1727-6206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV72,215 |
Description | TRANS NPN 60V 0.1A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV72,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.65100 | ¥65.10 |
500 | ¥0.51148 | ¥255.74 |
1,000 | ¥0.35524 | ¥355.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20683 | ¥620.49 |
6,000 | ¥0.19561 | ¥1,173.66 |
9,000 | ¥0.16648 | ¥1,498.32 |
30,000 | ¥0.15399 | ¥4,619.70 |
75,000 | ¥0.14655 | ¥10,991.25 |