BC56-16PASX | ||
---|---|---|
DigiKey Part Number | 1727-BC56-16PASXTR-ND - Tape & Reel (TR) 1727-BC56-16PASXCT-ND - Cut Tape (CT) 1727-BC56-16PASXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC56-16PASX | |
Description | TRANS NPN 80V 1A DFN2020D-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21420 | ¥121.42 |
500 | ¥1.07608 | ¥538.04 |
1,000 | ¥0.83744 | ¥837.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71835 | ¥2,155.05 |
6,000 | ¥0.70228 | ¥4,213.68 |
9,000 | ¥0.62202 | ¥5,598.18 |
30,000 | ¥0.61400 | ¥18,420.00 |
75,000 | ¥0.52170 | ¥39,127.50 |
150,000 | ¥0.50163 | ¥75,244.50 |