BAW101,215 | ||
---|---|---|
DigiKey Part Number | 1727-6181-2-ND - Tape & Reel (TR) 1727-6181-1-ND - Cut Tape (CT) 1727-6181-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAW101,215 | |
Description | DIODE ARR GP 300V 250MA SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 300 V 250mA (DC) Surface Mount TO-253-4, TO-253AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.00730 | ¥100.73 |
500 | ¥0.83982 | ¥419.91 |
1,000 | ¥0.58352 | ¥583.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50575 | ¥1,517.25 |
6,000 | ¥0.46912 | ¥2,814.72 |
9,000 | ¥0.38903 | ¥3,501.27 |
30,000 | ¥0.38217 | ¥11,465.10 |
75,000 | ¥0.34327 | ¥25,745.25 |
150,000 | ¥0.29750 | ¥44,625.00 |