BAS28,235 | ||
---|---|---|
DigiKey Part Number | 1727-6375-2-ND - Tape & Reel (TR) 1727-6375-1-ND - Cut Tape (CT) 1727-6375-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS28,235 | |
Description | DIODE ARRAY GP 75V 215MA SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 75 V 215mA (DC) Surface Mount TO-253-4, TO-253AA | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS28,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.21100 | ¥22.11 |
100 | ¥1.07880 | ¥107.88 |
500 | ¥0.89982 | ¥449.91 |
1,000 | ¥0.62518 | ¥625.18 |
2,000 | ¥0.54186 | ¥1,083.72 |
5,000 | ¥0.50264 | ¥2,513.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41682 | ¥4,168.20 |
30,000 | ¥0.40946 | ¥12,283.80 |
50,000 | ¥0.36778 | ¥18,389.00 |
100,000 | ¥0.32610 | ¥32,610.00 |
250,000 | ¥0.31874 | ¥79,685.00 |