BAS85,135 | ||
---|---|---|
DigiKey Part Number | 1727-6380-2-ND - Tape & Reel (TR) 1727-6380-1-ND - Cut Tape (CT) 1727-6380-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS85,135 | |
Description | DIODE SCHOT 30V 200MA LLDS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount LLDS; MiniMelf | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS85,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2.3 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥1.94300 | ¥19.43 |
100 | ¥0.98050 | ¥98.05 |
500 | ¥0.79948 | ¥399.74 |
1,000 | ¥0.59323 | ¥593.23 |
2,000 | ¥0.49905 | ¥998.10 |
5,000 | ¥0.47714 | ¥2,385.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39225 | ¥3,922.50 |
30,000 | ¥0.38532 | ¥11,559.60 |
50,000 | ¥0.34610 | ¥17,305.00 |
100,000 | ¥0.30687 | ¥30,687.00 |
250,000 | ¥0.29995 | ¥74,987.50 |