BAS32L,135 | ||
---|---|---|
DigiKey Part Number | 1727-1866-2-ND - Tape & Reel (TR) 1727-1866-1-ND - Cut Tape (CT) 1727-1866-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS32L,135 | |
Description | DIODE GEN PURP 75V 200MA LLDS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 200mA Surface Mount LLDS; MiniMelf | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS32L,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.45890 | ¥45.89 |
500 | ¥0.36040 | ¥180.20 |
1,000 | ¥0.25022 | ¥250.22 |
2,000 | ¥0.20729 | ¥414.58 |
5,000 | ¥0.19602 | ¥980.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16682 | ¥1,668.20 |
30,000 | ¥0.15431 | ¥4,629.30 |
50,000 | ¥0.13346 | ¥6,673.00 |
100,000 | ¥0.12512 | ¥12,512.00 |
250,000 | ¥0.11094 | ¥27,735.00 |