BAS116LYL | ||
---|---|---|
DigiKey Part Number | 1727-BAS116LYLTR-ND - Tape & Reel (TR) 1727-BAS116LYLCT-ND - Cut Tape (CT) 1727-BAS116LYLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS116LYL | |
Description | DIODE GP 75V 325MA DFN1006-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 325mA Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 325mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31300 | ¥13.13 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.53558 | ¥267.79 |
1,000 | ¥0.37213 | ¥372.13 |
2,000 | ¥0.32251 | ¥645.02 |
5,000 | ¥0.29915 | ¥1,495.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24808 | ¥2,480.80 |
30,000 | ¥0.24370 | ¥7,311.00 |
50,000 | ¥0.21889 | ¥10,944.50 |
100,000 | ¥0.19409 | ¥19,409.00 |
250,000 | ¥0.18971 | ¥47,427.50 |