74LVT245PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-6373-2-ND - Tape & Reel (TR) 1727-6373-1-ND - Cut Tape (CT) 1727-6373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVT245PW,118 | |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVT245PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.88600 | ¥48.86 |
25 | ¥4.58840 | ¥114.71 |
100 | ¥3.74380 | ¥374.38 |
250 | ¥3.47728 | ¥869.32 |
500 | ¥2.95926 | ¥1,479.63 |
1,000 | ¥2.36741 | ¥2,367.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.14550 | ¥5,363.75 |
5,000 | ¥1.99752 | ¥9,987.60 |
12,500 | ¥1.92354 | ¥24,044.25 |
25,000 | ¥1.84956 | ¥46,239.00 |