74LVC4T3144PW-Q10J | ||
---|---|---|
DigiKey Part Number | 1727-8466-2-ND - Tape & Reel (TR) 1727-8466-1-ND - Cut Tape (CT) 1727-8466-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC4T3144PW-Q10J | |
Description | IC BUF NON-INVERT 5.5V 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC4T3144PW-Q10J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.83200 | ¥78.32 |
25 | ¥7.43120 | ¥185.78 |
100 | ¥6.10450 | ¥610.45 |
250 | ¥5.70616 | ¥1,426.54 |
500 | ¥5.04284 | ¥2,521.42 |
1,000 | ¥3.98112 | ¥3,981.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.71572 | ¥9,289.30 |
5,000 | ¥3.52994 | ¥17,649.70 |
12,500 | ¥3.39724 | ¥42,465.50 |