0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBM1V1608-000-R

DigiKey Part Number
283-MFBM1V1608-000-RTR-ND - Tape & Reel (TR)
283-MFBM1V1608-000-RCT-ND - Cut Tape (CT)
283-MFBM1V1608-000-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBM1V1608-000-R
Description
FERRITE BEAD 0 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
MFBM1V1608-000-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
0 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,087
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.19400¥1.94
100¥0.15960¥15.96
1,000¥0.13127¥131.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.11781¥471.24
8,000¥0.11106¥888.48
12,000¥0.10730¥1,287.60
20,000¥0.10275¥2,055.00
28,000¥0.09985¥2,795.80
40,000¥0.09687¥3,874.80
Manufacturers Standard Package