0 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1608-000-R

DigiKey Part Number
283-MFBW1V1608-000-RTR-ND - Tape & Reel (TR)
283-MFBW1V1608-000-RCT-ND - Cut Tape (CT)
283-MFBW1V1608-000-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V1608-000-R
Description
FERRITE BEAD 0 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.039" (1.00mm)
Impedance @ Frequency
0 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,386
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.16500¥1.65
100¥0.13650¥13.65
1,000¥0.11222¥112.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.11003¥440.12
8,000¥0.10374¥829.92
12,000¥0.10023¥1,202.76
20,000¥0.09597¥1,919.40
28,000¥0.09327¥2,611.56
40,000¥0.09049¥3,619.60
Manufacturers Standard Package