74LVC4245ABQ,118 | ||
---|---|---|
DigiKey Part Number | 1727-2075-2-ND - Tape & Reel (TR) 1727-2075-1-ND - Cut Tape (CT) 1727-2075-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC4245ABQ,118 | |
Description | IC TRANSLATOR BIDIR 24DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-DHVQFN (5.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.67400 | ¥66.74 |
25 | ¥6.26880 | ¥156.72 |
100 | ¥5.11520 | ¥511.52 |
250 | ¥4.75124 | ¥1,187.81 |
500 | ¥4.04360 | ¥2,021.80 |
1,000 | ¥3.23489 | ¥3,234.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50221 | ¥7,506.63 |