74LVC2G34GS,132 | ||
---|---|---|
DigiKey Part Number | 1727-74LVC2G34GS,132TR-ND - Tape & Reel (TR) 1727-74LVC2G34GS,132CT-ND - Cut Tape (CT) 1727-74LVC2G34GS,132DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G34GS,132 | |
Description | IC BUFFER NON-INVERT 5.5V 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.32480 | ¥58.12 |
100 | ¥1.73140 | ¥173.14 |
250 | ¥1.56896 | ¥392.24 |
500 | ¥1.29840 | ¥649.20 |
1,000 | ¥0.97379 | ¥973.79 |
2,500 | ¥0.89268 | ¥2,231.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83857 | ¥4,192.85 |
10,000 | ¥0.78448 | ¥7,844.80 |
25,000 | ¥0.71955 | ¥17,988.75 |
50,000 | ¥0.69250 | ¥34,625.00 |