74LVC1G58GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-8425-2-ND - Tape & Reel (TR) 1727-8425-1-ND - Cut Tape (CT) 1727-8425-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G58GV,125 | |
Description | IC CONFIG MULTIPLE FUNCT 6TSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.15400 | ¥53.85 |
100 | ¥1.48920 | ¥148.92 |
250 | ¥1.25404 | ¥313.51 |
500 | ¥1.01878 | ¥509.39 |
1,000 | ¥0.78375 | ¥783.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70535 | ¥2,116.05 |
6,000 | ¥0.66615 | ¥3,996.90 |
15,000 | ¥0.60737 | ¥9,110.55 |
30,000 | ¥0.56819 | ¥17,045.70 |
75,000 | ¥0.50941 | ¥38,205.75 |
150,000 | ¥0.48982 | ¥73,473.00 |