74LVC1G34GW,125 | |
---|---|
DigiKey Part Number | 1727-6074-2-ND - Tape & Reel (TR) 1727-6074-1-ND - Cut Tape (CT) 1727-6074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34GW,125 |
Description | IC BUF NON-INVERT 5.5V 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G34GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.33100 | ¥23.31 |
25 | ¥2.03600 | ¥50.90 |
100 | ¥1.31840 | ¥131.84 |
250 | ¥1.09152 | ¥272.88 |
500 | ¥0.87314 | ¥436.57 |
1,000 | ¥0.66939 | ¥669.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58207 | ¥1,746.21 |
6,000 | ¥0.52385 | ¥3,143.10 |
15,000 | ¥0.46565 | ¥6,984.75 |
30,000 | ¥0.43655 | ¥13,096.50 |
75,000 | ¥0.38707 | ¥29,030.25 |
150,000 | ¥0.37252 | ¥55,878.00 |