74LVC1G18GV-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC1G18GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G18GV-Q100H |
Description | IC DEMULTIPLEXER 1 X 1:2 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73578 | ¥2,207.34 |
6,000 | ¥0.69491 | ¥4,169.46 |
15,000 | ¥0.63359 | ¥9,503.85 |
30,000 | ¥0.59272 | ¥17,781.60 |
75,000 | ¥0.53140 | ¥39,855.00 |
150,000 | ¥0.51096 | ¥76,644.00 |