74LVC1G175GV,125 | ||
---|---|---|
DigiKey Part Number | 1727-6068-2-ND - Tape & Reel (TR) 1727-6068-1-ND - Cut Tape (CT) 1727-6068-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G175GV,125 | |
Description | IC FF D-TYPE SNGL 1BIT 6TSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.68400 | ¥26.84 |
25 | ¥2.41680 | ¥60.42 |
100 | ¥1.66980 | ¥166.98 |
250 | ¥1.40608 | ¥351.52 |
500 | ¥1.14258 | ¥571.29 |
1,000 | ¥0.87889 | ¥878.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79100 | ¥2,373.00 |
6,000 | ¥0.74707 | ¥4,482.42 |
15,000 | ¥0.68114 | ¥10,217.10 |
30,000 | ¥0.63720 | ¥19,116.00 |
75,000 | ¥0.57128 | ¥42,846.00 |