74LVC161D,112 | ||
---|---|---|
DigiKey Part Number | 1727-2013-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVC161D,112 | |
Description | IC BINARY COUNTER 4-BIT 16SO | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 150 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.2 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |