74LV14APWJ | |
---|---|
DigiKey Part Number | 1727-8551-2-ND - Tape & Reel (TR) 1727-8551-1-ND - Cut Tape (CT) 1727-8551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV14APWJ |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.67960 | ¥66.99 |
100 | ¥2.14510 | ¥214.51 |
250 | ¥1.99160 | ¥497.90 |
500 | ¥1.68538 | ¥842.69 |
1,000 | ¥1.30225 | ¥1,302.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18737 | ¥2,968.43 |
5,000 | ¥1.11077 | ¥5,553.85 |
12,500 | ¥1.03416 | ¥12,927.00 |
25,000 | ¥0.98054 | ¥24,513.50 |
62,500 | ¥0.95756 | ¥59,847.50 |