74LV14AT14-13 | |
---|---|
DigiKey Part Number | 74LV14AT14-13DITR-ND - Tape & Reel (TR) 74LV14AT14-13DICT-ND - Cut Tape (CT) 74LV14AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV14AT14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.43680 | ¥60.92 |
100 | ¥1.81190 | ¥181.19 |
250 | ¥1.64232 | ¥410.58 |
500 | ¥1.35922 | ¥679.61 |
1,000 | ¥1.01942 | ¥1,019.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93445 | ¥2,336.12 |
5,000 | ¥0.87783 | ¥4,389.15 |
12,500 | ¥0.82120 | ¥10,265.00 |
25,000 | ¥0.75323 | ¥18,830.75 |
62,500 | ¥0.72492 | ¥45,307.50 |