74HCT1G04GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-6051-2-ND - Tape & Reel (TR) 1727-6051-1-ND - Cut Tape (CT) 1727-6051-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HCT1G04GW,125 | |
Description | IC INVERTER 1CH 1-INP 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel 5-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.01900 | ¥20.19 |
25 | ¥1.76320 | ¥44.08 |
100 | ¥1.14110 | ¥114.11 |
250 | ¥0.94508 | ¥236.27 |
500 | ¥0.75592 | ¥377.96 |
1,000 | ¥0.57958 | ¥579.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50394 | ¥1,511.82 |
6,000 | ¥0.45355 | ¥2,721.30 |
15,000 | ¥0.40316 | ¥6,047.40 |
30,000 | ¥0.37797 | ¥11,339.10 |
75,000 | ¥0.33513 | ¥25,134.75 |
150,000 | ¥0.32253 | ¥48,379.50 |